15167-0807
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-quality solution for seamless wire management and cable connections. With a series number of 15167, this jumper boasts a .5 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in various environments. Measuring at 0.254m in overall length and featuring a 1mm pitch, it's perfect for precise and efficient installations. Crafted for durability and flexibility, this FFC jumper is a must-have in any cable and ribbon assembly setup. Rest assured, it meets all necessary quality standards, although RoHS compliance is not applicable. Upgrade your wire management game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0807 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670807 |
SKU: | MOL15167-0807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |