15167-0267

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your wire management system with the Premo-Flex FFC Jumper, a vital component in our innovative series. This versatile jumper features a 1.2 A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliable performance in various environments. With a 1mm pitch and a sleek overall length of 0.031m, it offers precision and flexibility in your cable setup. Rest assured of its quality as it complies with RoHS standards. Elevate your wire organization with this essential product, perfect for a wide range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0267
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670267
SKU: MOL15167-0267

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: