15167-0236
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Easily connect components with our Premo-Flex FFC Jumper, a reliable solution designed for seamless signal transmission. With a pitch of 1mm, this flexible flat cable ensures precise connections in tight spaces. Operating efficiently in temperatures ranging from -40 °C to 105 °C, it's ideal for a wide range of applications. Its 0.178m length and RoHS compliance further enhance its versatility and environmental sustainability. Trust in the quality and performance of this FFC jumper for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0236 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670236 |
SKU: | MOL15167-0236 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |