15167-0411

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your cable management with our Premo-Flex FFC Jumper, part of the high-performance 15167 series. Designed for reliable connectivity, this flexible flat cable boasts a pitch of 1mm and a maximum amperage of 1.2A, making it ideal for various applications. With a wide operating temperature range of -40°C to 105°C, it ensures durability in diverse environments. Measuring 0.178m in length, it offers ample flexibility for easy installation. Whether you're a professional or DIY enthusiast, this RoHS-compliant jumper is a must-have for your wire management toolkit. Upgrade to the best in quality and performance with our FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0411
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670411
SKU: MOL15167-0411

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: