15167-0295

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, designed for seamless integration in electronic setups. With a pitch of 1mm and a maximum operating temperature of 105°C, this jumper ensures reliable performance even in demanding environments. Featuring a 1.2A amperage and compatibility with voltages, it's suitable for various applications. The flexible design and -40°C minimum operating temperature make it versatile for use in a range of scenarios. Trust in the quality and efficiency of this FFC jumper for your connectivity needs. Rest assured, it meets industry standards for reliability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0295
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670295
SKU: MOL15167-0295

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: