15167-0225

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance in various electronic applications. Crafted with precision, this jumper ensures seamless data transmission, boasting a pitch of 1mm and a maximum amperage of 1.2A. Operating efficiently in a wide temperature range from -40°C to 105°C, it offers reliability in diverse environmental conditions. With an overall length of 0.051m, it facilitates flexible installation, while meeting stringent quality standards. Elevate your wire management setup with this essential component, a testament to our commitment to innovation and excellence in the realm of electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0225
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670225
SKU: MOL15167-0225

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: