15167-0801
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. This high-quality jumper, part of our 15167 series, boasts a slender overall length of 0.178m and a convenient 1mm pitch, making it ideal for a variety of applications. With a low amperage of .5A and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in diverse environments. Crafted for durability and efficiency, it is a must-have for any project requiring precise cable and ribbon connections. Explore our full range of Wire Management products for additional solutions tailored to your needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0801 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670801 |
SKU: | MOL15167-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |