15167-0867

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your projects. With a series number of 15167, this jumper offers reliable performance with a low amperage of .5 A. Operating smoothly in a wide temperature range from -40°C to 105°C, it ensures durability in various environments. The jumper's 1 mm pitch and 0.178m overall length make it suitable for efficient cable management. Crafted for quality and convenience, it belongs to our extensive selection of Wire Management products, specifically designed for FFC, FPC Cable & Jumpers, meeting your connectivity needs with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0867
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670867
SKU: MOL15167-0867

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: