15167-0382

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 22 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wiring needs. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this jumper offers reliable performance in various conditions. Its 1 mm pitch and 0.076m length make it suitable for precise connections in tight spaces. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for wire management, this jumper is a key component in ensuring efficient and durable cable assemblies. Elevate your wiring setup with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0382
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670382
SKU: MOL15167-0382

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: