15167-0420
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. With a slender overall length of 0.305m and a 1mm pitch, this flexible flat cable (FFC) facilitates seamless data transmission while minimizing bulk. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. RoHS compliant and designed for easy installation, it's a versatile solution for efficient wire management in various applications. Elevate your connectivity experience with the 15167 series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0420 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670420 |
SKU: | MOL15167-0420 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |