15167-0351

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-performance solution for your cable and wire management needs. With a 1.2A amperage rating and a wide operating temperature range from -40°C to 105°C, this jumper offers reliable performance in various environments. Featuring a 1mm pitch and a compact overall length of 0.254m, it is perfect for applications requiring precise connectivity in tight spaces. RoHS compliant and meticulously crafted for quality, this jumper is part of our 15167 series, ensuring compatibility and consistency. Upgrade your setup with the ultimate convenience and durability of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0351
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670351
SKU: MOL15167-0351

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: