15167-0485
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable and high-performance component from our 15167 series. This flexible flat cable boasts a 1.2 A amperage and is designed to operate seamlessly in temperatures ranging from -40 °C to 105 °C, ensuring durability in diverse environments. With a pitch of 1 mm and an overall length of 0.305m, it offers optimal versatility for various applications. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your wire management needs. Elevate your connectivity solutions with this essential FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0485 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670485 |
SKU: | MOL15167-0485 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |