15167-0364

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. This high-performance jumper, part of our 15167 series, boasts a low amperage of 1.2 A, making it both efficient and safe for various applications. With a wide operating temperature range from -40°C to 105°C, it is suitable for use in diverse environments. The jumper's 0.127m overall length and 1mm pitch ensure a precise and secure connection. Crafted with quality materials, it guarantees durability and longevity. Explore the possibilities with this essential component in the Wire, Cable & Assemblies category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0364
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670364
SKU: MOL15167-0364

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: