15167-0779
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. With a low amperage of .5A, this jumper offers reliable performance in a wide temperature range, from -40°C to 105°C. Its 1mm pitch and 0.178m overall length make it perfect for various applications, ensuring seamless connectivity. RoHS compliant and part of our extensive range of wire, cable, and assembly products, this FFC jumper is a must-have for any project requiring flexible and durable cable solutions. Upgrade your wire management system with the quality and reliability of Premo-Flex.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0779 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670779 |
SKU: | MOL15167-0779 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |