15167-0747
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a highly versatile cable solution designed for seamless connectivity in various applications. With a pitch of 1mm, this flexible flat cable (FFC) guarantees efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is built to withstand diverse environmental conditions. Boasting an amperage of 0.5A, this jumper ensures reliable power delivery. Its 0.051m length offers flexibility in installation, while its RoHS compliance underscores a commitment to environmental responsibility. Ideal for wire management, this FFC cable is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0747 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670747 |
SKU: | MOL15167-0747 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |