15167-0799

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. Designed for seamless connectivity, this FFC jumper boasts a pitch of 1mm, ensuring precise and efficient performance. With a current rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it offers dependable functionality in diverse environments. Measuring 0.152m in length, this jumper is ideal for various applications in the field of electronics. RoHS compliant and crafted with quality materials, it guarantees both performance and environmental responsibility. Elevate your cable and ribbon setups with the Premo-Flex FFC Jumper, the perfect choice for professionals seeking durability and convenience in wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0799
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670799
SKU: MOL15167-0799

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: