15167-0234

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in a wide range of applications. With a low profile and flexible construction, this FFC jumper effortlessly bridges connections within electronic devices. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a 1.2A amperage and 1mm pitch, this jumper facilitates high-speed data transfer with ease. Compliant with RoHS regulations, it upholds environmental standards without compromising on quality. Ideal for wire management and cable assemblies, the Premo-Flex FFC Jumper is a dependable solution for intricate electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0234
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670234
SKU: MOL15167-0234

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: