15167-0863

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your cable management with the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity. This essential component, part of our renowned 15167 series, offers a reliable amperage of 0.5 A, ensuring efficient power transmission. Operating effortlessly in temperatures ranging from -40°C to 105°C, it guarantees optimal performance in diverse environments. With an overall length of 0.127m and a pitch of 1mm, this FFC jumper is designed for precision and flexibility. Perfect for a wide range of applications, it's a must-have for any wiring project. Upgrade to the Premo-Flex FFC Jumper and experience unparalleled connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0863
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670863
SKU: MOL15167-0863

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: