15167-0303

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, featuring a 1.2 A amperage and a durable construction suitable for a wide range of operating temperatures from -40°C to 105°C. With a pitch of 1 mm and an overall length of 0.203m, this jumper offers versatility in various applications. RoHS compliant and meticulously designed, it ensures high performance and reliability. Perfect for wire management and cable assemblies, it's an essential component for efficient connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0303
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670303
SKU: MOL15167-0303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: