15167-0471

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable component for seamless wire management. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in diverse environments. Its 1 mm pitch and 0.102m overall length offer flexibility in installation, making it ideal for various applications. Crafted with high-quality materials, it guarantees durability and longevity. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for use in cable, ribbon, and FFC assemblies, the Premo-Flex FFC Jumper is a must-have for efficient wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0471
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670471
SKU: MOL15167-0471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: