15167-0272

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your wire management with the Premo-Flex FFC Jumper. This high-performance cable boasts a pitch of 1mm and a durable overall length of 0.076m, making it ideal for a wide range of industrial applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, it offers reliable performance in varying environments. Crafted with RoHS compliance in mind, this jumper prioritizes both efficiency and sustainability. Upgrade your setup with this essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0272
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670272
SKU: MOL15167-0272

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: