15167-0785

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for your connectivity needs. With a pitch of 1mm and an overall length of 0.254m, this jumper offers flexibility and ease of installation in various applications. Featuring a maximum operating temperature of 105°C and a wide range of -40°C to ensure durability in harsh environments. With a low amperage of .5 A, it provides efficient power transfer while maintaining safety. Perfect for wire management, this FFC jumper is a reliable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0785
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670785
SKU: MOL15167-0785

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: