15167-0423
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, an essential component for seamless data transmission. Designed for optimal performance, this jumper boasts a 1.2A amperage and is ROHS compliant, ensuring both efficiency and environmental responsibility. With a wide operating temperature range from -40°C to 105°C, it guarantees reliability in diverse conditions. Its 1mm pitch and 0.051m overall length offer versatility in installation, while its high-quality construction in the 15167 series ensures durability. Perfect for wire management in various applications, this FFC jumper is a must-have in your toolkit for smooth and reliable connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0423 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670423 |
SKU: | MOL15167-0423 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |