15167-0405

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for optimal performance, this jumper boasts a maximum amperage of 1.2 A and can operate efficiently in temperatures ranging from -40 °C to 105 °C. With a pitch of 1 mm and an overall length of 0.102m, it offers flexibility and versatility in various applications. Compliant with RoHS standards, it ensures environmentally friendly operation. Elevate your wire management setup with this essential component, perfect for use in FFC, FPC cables, and other electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0405
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670405
SKU: MOL15167-0405

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: