15167-0508

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 32 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance component from our 15167 series. Designed for precision and reliability, this flexible flat cable (FFC) features a 1mm pitch, allowing for seamless integration in tight spaces. With a maximum operating temperature of 105°C and a wide range of -40°C to handle various environments, it ensures consistent performance. The 0.305m overall length offers versatility in applications, while its 1.2A amperage and voltage rating cater to diverse power needs. RoHS compliant and meticulously crafted, this FFC jumper guarantees quality and compliance with environmental standards. Perfect for wire management and cable assemblies, it's an essential component for optimizing connectivity solutions. Elevate your projects with the unmatched performance of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0508
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670508
SKU: MOL15167-0508

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: