15167-0744
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. Designed for efficiency and durability, this 0.03m cable features a 1mm pitch, allowing for precise connectivity in various applications. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance in diverse environmental conditions. The 0.5A amperage capacity makes it suitable for a range of power requirements. RoHS compliant and part of our extensive Wire, Cable & Assemblies category, this FFC jumper meets high industry standards for quality and sustainability. Upgrade your cable and ribbon setups with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0744 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.03m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670744 |
SKU: | MOL15167-0744 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |