15167-0387
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity and streamline data transfer with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a 1.2 A amperage and can operate in temperatures ranging from -40 °C to 105 °C. With a 1 mm pitch, it offers precision in signal transmission. Measuring at 0.152m in length, it accommodates various setups with ease. RoHS compliant and meticulously crafted, this jumper ensures both reliability and environmental responsibility. Ideal for wire management and cable assemblies, it's a must-have component for efficient electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0387 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670387 |
SKU: | MOL15167-0387 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |