15167-0473

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for efficient wire management. Designed for seamless integration, this jumper boasts a 1.2 A amperage and a durable construction that can withstand extreme temperatures ranging from -40°C to 105°C. With a sleek overall length of 0.127m and a 1mm pitch, it offers versatility in various applications. Rest assured of its quality as it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your setup with this reliable FFC jumper, a must-have in the realm of cable and assembly solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0473
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670473
SKU: MOL15167-0473

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: