15167-0249

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper. Designed for seamless data transmission, this flexible flat cable features a 1 mm pitch, ideal for tight spaces. With a temperature range from -40°C to 105°C, it ensures reliable performance in various environments. RoHS compliant and meticulously crafted, it guarantees both quality and sustainability. Elevate your wire management with this essential component in the Products, Wire Management category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0249
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670249
SKU: MOL15167-0249

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: