15167-0833

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper. This versatile cable, part of our FFC and FPC Cable series, features a sleek design and durable construction for reliable performance. With a low amperage of 0.5 A and a wide operating temperature range from -40 °C to 105 °C, it offers flexibility for various applications. The 1mm pitch and 0.03m overall length ensure a perfect fit, while its RoHS compliance underscores our commitment to sustainability. Upgrade your wire management with this essential component, ideal for both professional and DIY projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0833
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670833
SKU: MOL15167-0833

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: