15167-0263

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your cable management with the Premo-Flex FFC Jumper, boasting a sleek design and high-performance capabilities. Operating seamlessly within a wide temperature range from -40°C to 105°C, this jumper ensures reliable connectivity in any environment. With an amperage of 1.2A and a pitch of 1mm, it offers efficient power transmission while maintaining a compact overall length of 0.254m. Crafted for versatility, this jumper is a valuable addition to any wire management setup, perfect for applications requiring precision and durability. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0263
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670263
SKU: MOL15167-0263

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: