15167-0343
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a crucial component for efficient wire management in electronic devices. Designed for seamless connectivity, this FFC jumper boasts a 1.2A amperage and is capable of operating in temperatures ranging from -40°C to 105°C. With a precise 1mm pitch, it ensures reliable performance in tight spaces. Measuring at 0.152m in length, it offers flexibility in installation. This RoHS-compliant jumper is a must-have in any technical setup, guaranteeing optimal signal transmission and durability. Elevate your cable and ribbon management with the premium quality of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0343 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670343 |
SKU: | MOL15167-0343 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |