15167-0363

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for efficiency, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring optimal performance in diverse environments. With a precise pitch of 1mm and an overall length of 0.127m, it offers flexibility in installation. This RoHS-compliant jumper is a vital component in wire management, ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and durability for uninterrupted connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0363
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670363
SKU: MOL15167-0363

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: