15167-0589

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 40 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile and efficient solution for your electronic projects. Designed for seamless integration, this jumper boasts a pitch of 1mm and a durable overall length of 0.203m. With a low amperage of 1.2A, it ensures reliable performance, even in demanding environments. Operating effortlessly between -40°C and 105°C, it offers exceptional versatility. Rest assured, this ROHS-compliant jumper meets high industry standards, making it a dependable choice for all your wiring needs. Upgrade your setup with this essential component, available now.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0589
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670589
SKU: MOL15167-0589

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: