15167-0851

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Easily connect components with the Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. With a pitch of 1mm, this flexible flat cable is perfect for tight spaces, offering efficient signal transfer. Operating flawlessly in a wide temperature range from -40°C to 105°C, it's suited for various environments. Its 0.254m length provides ample reach, while the 0.5A amperage ensures stable power delivery. Ideal for wire management in electronic assemblies, this FFC jumper guarantees dependable performance. Stand out with its quality construction and streamline your connectivity needs effortlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0851
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670851
SKU: MOL15167-0851

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: