15167-0347

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile cable solution designed for efficient wire management. With a pitch of 1mm, this jumper offers precise connectivity in tight spaces. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Featuring a maximum amperage of 1.2A, it supports power-efficient operations. The 0.203m length provides flexibility for various applications. RoHS compliant, this jumper upholds environmental standards. Ideal for use in electronics, telecommunications, and more, it is a reliable component for seamless connectivity. Elevate your wire management with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0347
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670347
SKU: MOL15167-0347

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: