15167-0956

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 25 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable solution for your wiring needs. With a series number of 15167, this flexible flat cable (FFC) features a pitch of 1mm, making it perfect for tight spaces and intricate connections. Operating smoothly in temperatures ranging from -40°C to 105°C, this jumper ensures consistent performance even in challenging environments. At an overall length of 0.203m, it offers ample reach for your applications. Whether you're working on wire management, cable assemblies, or other projects, the Premo-Flex FFC Jumper is a versatile and durable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0956
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670956
SKU: MOL15167-0956

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: