15167-0397
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance component designed for seamless data transfer. Operating at a maximum temperature of 105°C and a minimum of -40°C, it ensures reliable functionality in various environments. With a low amperage of 1.2 A and a voltage rating, this jumper offers efficient power transmission. Its 1 mm pitch and 0.305m overall length provide flexibility in installation, perfect for intricate setups. RoHS compliant, it meets international standards for environmental responsibility. Explore this essential component in our diverse range of wire management products, a testament to our commitment to quality and innovation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0397 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670397 |
SKU: | MOL15167-0397 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |