15167-0741

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and essential component for seamless wire management. Designed for optimal performance, this jumper features a pitch of 1mm and an overall length of 0.254m, making it ideal for various applications. With a low operating temperature of -40°C and a maximum of 105°C, it ensures reliable functionality in diverse environments. Boasting a current rating of .5 A, this jumper is suitable for connecting FFC and FPC cables with precision and efficiency. Rest assured of its quality and compliance, as it adheres to RoHS standards. Elevate your wire and cable assemblies with the dependable performance of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0741
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670741
SKU: MOL15167-0741

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: