15167-0823

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a flexible and reliable solution for your wiring needs. With an amperage rating of .5 A, this jumper can efficiently transfer power and data in a variety of applications. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees performance in both extreme heat and cold. Measuring at 0.178m in length with a 1mm pitch, it offers convenient connectivity in compact spaces. This jumper is a must-have in your wire management toolkit, ensuring efficient and secure cable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0823
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670823
SKU: MOL15167-0823

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: