15167-0432

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. Part of our innovative 15167 series, this jumper boasts a robust amperage of 1.2 A and is engineered for reliable performance in a wide temperature range, from -40°C to 105°C. With a sleek overall length of 0.152m and a pitch of 1mm, it offers flexibility in various applications. Crafted to meet high standards, this jumper is a perfect solution for wire management, featuring RoHS compliance for environmental responsibility. Trust in its quality and efficiency for all your cable and assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0432
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670432
SKU: MOL15167-0432

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: