15167-0721
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. Designed for efficiency and durability, this jumper boasts a current rating of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.305m, it offers flexibility for various applications. RoHS compliant and crafted with quality in mind, this jumper is a valuable addition to your wire management arsenal. Explore its seamless connectivity and streamline your setup with ease.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0721 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670721 |
SKU: | MOL15167-0721 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |