15167-0841

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable and flexible solution for seamless data transmission. This high-quality jumper, part of our extensive wire management collection, features a 1mm pitch and an overall length of 0.127m, offering precision and versatility for various applications. With a low operating temperature of -40°C and a maximum of 105°C, it ensures reliable performance even in extreme conditions. Ideal for use in products requiring intricate cable management, this FFC jumper guarantees efficient signal transfer. Upgrade your system with this essential component, designed to meet your connectivity needs with unparalleled durability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0841
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670841
SKU: MOL15167-0841

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: