15167-0865

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed for seamless integration, this 0.152m cable features a 1mm pitch, ideal for applications requiring precise data transfer. With a low amperage rating of 0.5A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. RoHS compliant, this FFC jumper prioritizes safety and environmental responsibility. Perfect for wire management, it streamlines connections in various setups, making it an essential component for any project requiring efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0865
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670865
SKU: MOL15167-0865

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: