15267-0772
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 9 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. This flexible flat cable features a 1mm pitch, perfect for high-density applications. With a current rating of 1.2A and a wide operating temperature range of -40°C to 105°C, it offers reliable performance in diverse environments. RoHS compliant, it is environmentally friendly, making it an ideal choice for various projects. With a length of 0.102m, it provides just the right reach for your connectivity needs. Explore seamless data transmission with this essential component in wire management.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0772 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670772 |
SKU: | MOL15267-0772 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |