201196-2202

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 20 Circuits, Red

Enhance your wire-to-board connections with our Spot-On Receptacle Housing in a vibrant red hue. Designed with a 2.00mm pitch and dual-row configuration, this housing accommodates 20 circuits for seamless signal transmission. Crafted from durable PBT material with keying features, it ensures secure and precise mating. Perfect for applications requiring polarized connections, it guarantees reliable performance. Each housing is individually bagged for convenience, meeting the highest quality standards. Trust in our Spot-On connector for efficient and effective wire-to-board solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2202
Color: Red
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962202
SKU: MOL201196-2202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: