201196-2243
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 24 Circuits, Yellow
Enhance your wire-to-board connections with our Spot-On Receptacle Housing in a vibrant yellow hue. Designed for seamless assembly, this dual-row housing features 24 circuits with a 2.00mm pitch, catering to your signal transmission needs. Crafted from durable PBT material and equipped with keying for secure mating, it ensures reliable performance in various applications. With a polarized design and locking mechanism, it guarantees a precise and stable connection to its compatible Spot-On Header. RoHS compliant and packaged in a convenient bag, it's the perfect choice for streamlined installations. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2243 |
Color: | Yellow |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962243 |
SKU: | MOL201196-2243 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |