201196-2344
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 34 Circuits, Blue
Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed with precision in mind, this dual-row housing features 34 circuits on a 2.00mm pitch, ensuring secure and efficient signal transmission. Its vibrant blue color not only adds a pop of style but also aids in easy identification. Crafted from durable PBT material, it guarantees long-lasting performance even in demanding environments. With keying for added security, polarized mating, and a locking feature, this housing offers peace of mind in your connectivity solutions. Whether for signal applications or beyond, trust in the quality and reliability of our Spot-On Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2344 |
Color: | Blue |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 34 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962344 |
SKU: | MOL201196-2344 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |