201196-4110
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 11 Circuits, Gray
Ensure secure wire-to-board connections with this Spot-On Terminal Position Assurance (TPA) Retainer. Designed for 2.00mm pitch connectors, this gray retainer accommodates 11 circuits in a single row, offering reliable cable management. Crafted from durable polyester, it guarantees long-lasting performance in various environments. Keep your connections organized and protected with this essential component, perfect for RJ connectors and other applications. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-4110 |
Color: | Gray |
Series: | 201196 - Spot-On |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 11 |
Product Name: | Spot-On |
Part Aliases: | 2011964110 |
SKU: | MOL201196-4110 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |