201196-2201
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 20 Circuits, Black
Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing, featuring a 2.00mm pitch and dual-row design for secure connectivity. With 20 circuits, this housing is perfect for signal applications, constructed with durable black PBT material for reliable performance. Each receptacle is designed with keying for proper alignment and polarization, ensuring a secure connection every time. Meeting RoHS compliance standards, this housing is not only functional but also environmentally friendly. Perfect for pairing with our Spot-On Header, it offers a seamless solution for your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2201 |
Color: | Black |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962201 |
SKU: | MOL201196-2201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |